Part Details for PTN78020WAST by Texas Instruments
Overview of PTN78020WAST by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Part Details for PTN78020WAST
PTN78020WAST CAD Models
PTN78020WAST Part Data Attributes:
|
PTN78020WAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78020WAST
Texas Instruments
1-OUTPUT DC-DC REG PWR SUPPLY MODULE, DIP-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | R-XDMA-X7 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |
Alternate Parts for PTN78020WAST
This table gives cross-reference parts and alternative options found for PTN78020WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN78020WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN78020WAZT | 6-A Wide-Input Voltage Adjustable Switching Regulator 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78020WAST vs PTN78020WAZT |
PTN78020WAZ | 6-A Wide-Input Voltage Adjustable Switching Regulator 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78020WAST vs PTN78020WAZ |