Part Details for PTPS274160BRLHR by Texas Instruments
Overview of PTPS274160BRLHR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTPS274160BRLHR
PTPS274160BRLHR CAD Models
PTPS274160BRLHR Part Data Attributes
|
PTPS274160BRLHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTPS274160BRLHR
Texas Instruments
40-V, 160-mΩ, 4-channel smart high-side switch with adjustable current limit 28-WQFN -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC28,.16X.2,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-21 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PQCC-N28 | |
Length | 5 mm | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Turn-off Time | 150 µs | |
Turn-on Time | 150 µs | |
Width | 4 mm |
Alternate Parts for PTPS274160BRLHR
This table gives cross-reference parts and alternative options found for PTPS274160BRLHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTPS274160BRLHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS274160BRLHR | 36-V, 160-mΩ, 1.35-A, 4-ch, Industrial high-side switch with adjustable current limit 28-WQFN -40 to 125 | Texas Instruments | PTPS274160BRLHR vs TPS274160BRLHR |