Part Details for PTPS2HB50BQPWPRQ1 by Texas Instruments
Overview of PTPS2HB50BQPWPRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTPS2HB50BQPWPRQ1
PTPS2HB50BQPWPRQ1 CAD Models
PTPS2HB50BQPWPRQ1 Part Data Attributes
|
PTPS2HB50BQPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTPS2HB50BQPWPRQ1
Texas Instruments
40-V, 50-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-03 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 27 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Turn-off Time | 147 µs | |
Turn-on Time | 145 µs |
Alternate Parts for PTPS2HB50BQPWPRQ1
This table gives cross-reference parts and alternative options found for PTPS2HB50BQPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTPS2HB50BQPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2HB50BQPWPRQ1 | 40-V, 50-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | PTPS2HB50BQPWPRQ1 vs TPS2HB50BQPWPRQ1 |