Part Details for PTRF2000LB by Coilcraft Inc
Overview of PTRF2000LB by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for PTRF2000LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | 34 |
|
$2.0580 / $3.0870 | Buy Now | |
DISTI #
2458126RL
|
element14 Asia-Pacific | FILTER, TIP & RING, 35UH, 0.5A RoHS: Compliant Min Qty: 100 Container: Reel | 5 |
|
$2.1844 / $3.3979 | Buy Now |
DISTI #
2458126
|
element14 Asia-Pacific | FILTER, TIP & RING, 35UH, 0.5A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5 |
|
$2.1844 / $4.8983 | Buy Now |
DISTI #
2458126
|
Farnell | FILTER, TIP & RING, 35UH, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 5 |
|
$2.0270 / $5.1802 | Buy Now |
DISTI #
2458126RL
|
Farnell | FILTER, TIP & RING, 35UH, 0.5A RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 5 |
|
$2.0270 / $3.7412 | Buy Now |
Part Details for PTRF2000LB
PTRF2000LB CAD Models
PTRF2000LB Part Data Attributes
|
PTRF2000LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PTRF2000LB
Coilcraft Inc
Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | COILCRAFT | |
DC Resistance-Max | 0.075 Ω | |
Filter Type | TIP/RING FILTER | |
Height | 2.5 mm | |
Inductance | 35 µH | |
JESD-609 Code | e1 | |
Length | 7.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 5.5 mm |