-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temp Sensor Analog 2-Pin SMD T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTS0805500CT-ND
|
DigiKey | SENSOR RTD 500OHM 1% 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14927 In Stock |
|
$1.0845 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTS080501B500RP100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
PTS080501B500RP100
Vishay Beyschlag
Temp Sensor Analog 2-Pin SMD T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY BEYSCHLAG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 1.25 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 2 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 500 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |