Part Details for PTS120601B1K00P100 by Vishay Beyschlag
Overview of PTS120601B1K00P100 by Vishay Beyschlag
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS120601B1K00P100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTS12061.0KCT-ND
|
DigiKey | SENSOR RTD 1KOHM 1% 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23058 In Stock |
|
$1.5135 / $3.3600 | Buy Now |
Part Details for PTS120601B1K00P100
PTS120601B1K00P100 CAD Models
PTS120601B1K00P100 Part Data Attributes
|
PTS120601B1K00P100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
PTS120601B1K00P100
Vishay Beyschlag
Temp Sensor Analog 2-Pin SMD T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY BEYSCHLAG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 1.6 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3.1 mm | |
Housing | PLATINUM | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |