Part Details for PTS125SJM73-2LFS by C&K
Overview of PTS125SJM73-2LFS by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PTS125SJM73-2LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN9141-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3108 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$0.4540 | Buy Now |
Part Details for PTS125SJM73-2LFS
PTS125SJM73-2LFS CAD Models
PTS125SJM73-2LFS Part Data Attributes
|
PTS125SJM73-2LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS125SJM73-2LFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 15 Weeks | |
Actuator Travel | 0.3 mm | |
Actuator Type | SQUARE TYPE | |
Body Breadth | 12 mm | |
Body Height | 3.3 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.25 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BAG | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.146 inch | |
Termination Type | SOLDER |
Alternate Parts for PTS125SJM73-2LFS
This table gives cross-reference parts and alternative options found for PTS125SJM73-2LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS125SJM73-2LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS125SM85PSMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | C&K | PTS125SJM73-2LFS vs PTS125SM85PSMTR2LFS |
PTS641TP31SMTR2LFS | KEYPAD SWITCH | C&K | PTS125SJM73-2LFS vs PTS641TP31SMTR2LFS |
RS-014R05D1RT | KEYPAD SWITCH | C&K | PTS125SJM73-2LFS vs RS-014R05D1RT |
PTS641TM34SMTR2LFS | KEYPAD SWITCH | C&K | PTS125SJM73-2LFS vs PTS641TM34SMTR2LFS |
DTS-61N-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS125SJM73-2LFS vs DTS-61N-S-V-B |
PTS645VK312LFS | KEYPAD SWITCH | C&K | PTS125SJM73-2LFS vs PTS645VK312LFS |
PTS645SK95SMTR92LFS | KEYPAD SWITCH | C&K | PTS125SJM73-2LFS vs PTS645SK95SMTR92LFS |
PTS645TK132LFS | KEYPAD SWITCH | C&K | PTS125SJM73-2LFS vs PTS645TK132LFS |
PTS645VK392LFS | KEYPAD SWITCH | C&K | PTS125SJM73-2LFS vs PTS645VK392LFS |
PTS645TK952LFS | KEYPAD SWITCH | C&K | PTS125SJM73-2LFS vs PTS645TK952LFS |