Part Details for PTS525SK08SMTRLFS by C&K
Overview of PTS525SK08SMTRLFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PTS525SK08SMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9833
|
Newark | Switch Tactile No Spst Round Button Gull Wing 0/C&k Components |C&k Components PTS525SK08SMTRLFS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
17199735
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 33960 |
|
$0.2530 / $0.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 44148 |
|
RFQ |
Part Details for PTS525SK08SMTRLFS
PTS525SK08SMTRLFS CAD Models
PTS525SK08SMTRLFS Part Data Attributes
|
PTS525SK08SMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS525SK08SMTRLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.012 inch | |
Actuator Travel | 0.3 mm | |
Additional Feature | ULTRA LOW PROFILE | |
Body Breadth | 5.25 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 5.25 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | MOLDED | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |