Part Details for PTS635VL50LFS by C&K
Overview of PTS635VL50LFS by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTS635VL50LFS
PTS635VL50LFS CAD Models
PTS635VL50LFS Part Data Attributes
|
PTS635VL50LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS635VL50LFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 4.3 mm | |
Body Height | 4.9 mm | |
Body Length or Diameter | 7.3 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.098 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for PTS635VL50LFS
This table gives cross-reference parts and alternative options found for PTS635VL50LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS635VL50LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1100CF160Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | PTS635VL50LFS vs TL1100CF160Q |
JPM1120-1012 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.64N, Solder Terminal, Surface Mount-straight, LEAD FREE | SMK Corporation | PTS635VL50LFS vs JPM1120-1012 |
DTS-644N-V | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | PTS635VL50LFS vs DTS-644N-V |
TL1105AF250Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Through Hole-straight | E-Switch Inc | PTS635VL50LFS vs TL1105AF250Q |
JPM1020-2601 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.2N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | PTS635VL50LFS vs JPM1020-2601 |
PTS635VH43LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.96N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | PTS635VL50LFS vs PTS635VH43LFS |
EVQPE405Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | PTS635VL50LFS vs EVQPE405Q |
JPM1030-0101 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.9N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | PTS635VL50LFS vs JPM1030-0101 |
JPM1130-0701 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.26N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | PTS635VL50LFS vs JPM1130-0701 |
EVQPJH05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | PTS635VL50LFS vs EVQPJH05K |