Part Details for PTS645SM43SMTR92LFS by C&K
Overview of PTS645SM43SMTR92LFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PTS645SM43SMTR92LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3587
|
Newark | Switch, Spst, 0.05A, 12Vdc, Smd, 4.3Mm, Product Range:Pt645 Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |C&k Components PTS645SM43SMTR92LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10646 |
|
$0.1830 | Buy Now |
|
Future Electronics | PTS645 Series SPST (Off-Mom) 50 mA 12 V Round Actuator SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 280000Reel |
|
$0.1470 / $0.1590 | Buy Now |
|
Future Electronics | PTS645 Series SPST (Off-Mom) 50 mA 12 V Round Actuator SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 296Cut Tape/Mini-Reel |
|
$0.2950 / $0.5250 | Buy Now |
|
Future Electronics | PTS645 Series SPST (Off-Mom) 50 mA 12 V Round Actuator SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1470 / $0.1590 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1400 | Buy Now |
DISTI #
611-PTS645SM43SMTR92
|
Mouser Electronics | Tactile Switches SWITCH TACTILE RoHS: Compliant | 48824 |
|
$0.1280 / $0.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1000 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 443 |
|
RFQ | ||
|
Quest Components | KEYPAD SWITCH | 2336 |
|
$0.1248 / $0.2880 | Buy Now |
|
Quest Components | KEYPAD SWITCH | 4643 |
|
$0.0735 / $0.4900 | Buy Now |
Part Details for PTS645SM43SMTR92LFS
PTS645SM43SMTR92LFS CAD Models
PTS645SM43SMTR92LFS Part Data Attributes
|
PTS645SM43SMTR92LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645SM43SMTR92LFS
C&K
KEYPAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROUND TYPE | |
Body Breadth | 6 mm | |
Body Height | 3.45 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for PTS645SM43SMTR92LFS
This table gives cross-reference parts and alternative options found for PTS645SM43SMTR92LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645SM43SMTR92LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL-1240-R-Q-2J-CLR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | E-Switch Inc | PTS645SM43SMTR92LFS vs TL-1240-R-Q-2J-CLR |
FSMJM4.3 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.77N, SURFACE MOUNT-STRAIGHT | TE Connectivity | PTS645SM43SMTR92LFS vs FSMJM4.3 |
TL-1105-M-F100-Q | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | PTS645SM43SMTR92LFS vs TL-1105-M-F100-Q |
PTS645VM39SMLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | PTS645SM43SMTR92LFS vs PTS645VM39SMLFS |
SWT8-R1Y | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 5.1N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | TT Electronics Resistors | PTS645SM43SMTR92LFS vs SWT8-R1Y |
KSM0311CT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.24N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | PTS645SM43SMTR92LFS vs KSM0311CT |
PTS645SH95SMLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.96N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | PTS645SM43SMTR92LFS vs PTS645SH95SMLFS |
FSMJM3.5ATR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.26N, SURFACE MOUNT-STRAIGHT | TE Connectivity | PTS645SM43SMTR92LFS vs FSMJM3.5ATR |
SWT6-V3K | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | PTS645SM43SMTR92LFS vs SWT6-V3K |
TL-1240-R-Q-1J-WHT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | E-Switch Inc | PTS645SM43SMTR92LFS vs TL-1240-R-Q-1J-WHT |