Part Details for PTS645VL15SMLFS by C&K
Overview of PTS645VL15SMLFS by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTS645VL15SMLFS
PTS645VL15SMLFS CAD Models
PTS645VL15SMLFS Part Data Attributes
|
PTS645VL15SMLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645VL15SMLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 7.1 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 7.5 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for PTS645VL15SMLFS
This table gives cross-reference parts and alternative options found for PTS645VL15SMLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645VL15SMLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1BT012-10110 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | PTS645VL15SMLFS vs 1BT012-10110 |
SWT8-M1STR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | PTS645VL15SMLFS vs SWT8-M1STR |
ADTSM25NVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | PTS645VL15SMLFS vs ADTSM25NVB |
SWT8-R1N | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | PTS645VL15SMLFS vs SWT8-R1N |
ADTSM21SVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.92N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | PTS645VL15SMLFS vs ADTSM21SVB |
SWT6-V7K | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | PTS645VL15SMLFS vs SWT6-V7K |
PHAP3308 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | APEM Inc | PTS645VL15SMLFS vs PHAP3308 |
SWT8-V1S | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.14N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | PTS645VL15SMLFS vs SWT8-V1S |
SWT6-E3RD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | PTS645VL15SMLFS vs SWT6-E3RD |
STHW-660-S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.56N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | PTS645VL15SMLFS vs STHW-660-S |