Part Details for PTS810SJM250SMTRLFS by C&K
Overview of PTS810SJM250SMTRLFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS810SJM250SMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PTS810 Series SPST-NO 16 V 160 g J-Bend Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 2900 Container: Reel | 14500Reel |
|
$0.2450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 2900 | 0 |
|
$0.2320 | Buy Now |
DISTI #
611-PTS810SJM250SMTR
|
Mouser Electronics | Tactile Switches SWITCH TACTILE RoHS: Compliant | 70136 |
|
$0.2320 / $0.4700 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 16VDC, 2.06N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 213 |
|
$0.2436 / $0.5220 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 16VDC, 2.06N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 1420 |
|
$0.2400 / $0.8000 | Buy Now |
DISTI #
PTS810SJM250SMTRLFS
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant Min Qty: 2900 Package Multiple: 2900 Container: Reel |
Americas - 75400 In Stock |
|
$0.2110 | Buy Now |
DISTI #
000000000003921194
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 2900 | 0 |
|
$0.2320 / $0.2486 | Buy Now |
|
New Advantage Corporation | PTS810 Series SPST-NO 16 V 160 g J-Bend Surface Mount Tactile Switch RoHS: Compliant Min Qty: 1 Package Multiple: 2900 | 63800 |
|
$0.2733 / $0.2929 | Buy Now |
Part Details for PTS810SJM250SMTRLFS
PTS810SJM250SMTRLFS CAD Models
PTS810SJM250SMTRLFS Part Data Attributes
|
PTS810SJM250SMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS810SJM250SMTRLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 16VDC, 1.569N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 22 Weeks | |
Actuator Color | GRAY | |
Actuator Length | 0.028 inch | |
Actuator Travel | 0.15 mm | |
Body Breadth | 3.2 mm | |
Body Height | 1.8 mm | |
Body Length or Diameter | 4.2 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@16VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 16 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 150000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |