Part Details for PTS830GM140SMTRLFS by C&K
Overview of PTS830GM140SMTRLFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS830GM140SMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-PTS830GM140SMTR
|
Mouser Electronics | Tactile Switches 50mA 12VDC No Pin 160 +/- 50gf SMT RoHS: Compliant | 15836 |
|
$0.4050 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9500 Package Multiple: 9500 Container: Reel | 0Reel |
|
$0.4550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9500 Package Multiple: 9500 | 0 |
|
$0.4270 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 50 |
|
$0.5400 / $0.9000 | Buy Now |
DISTI #
PTS830GM140SMTRLFS
|
TTI | Tactile Switches 50mA 12VDC No Pin 160 +/- 50gf SMT RoHS: Compliant Min Qty: 9500 Package Multiple: 9500 Container: Reel | Americas - 0 |
|
$0.3310 / $0.3550 | Buy Now |
DISTI #
PTS830GM140SMTRLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, 1.6N, 1.4mm Min Qty: 5 | 154 |
|
$0.4490 / $0.6940 | Buy Now |
DISTI #
000000000005593146
|
Sager | Tactile Switches 50mA 12VDC No Pin 160 +/- 50gf SMT Min Qty: 9500 | 38000 |
|
$0.5400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 9500 | 19000 |
|
$0.5400 / $0.5786 | Buy Now |
Part Details for PTS830GM140SMTRLFS
PTS830GM140SMTRLFS CAD Models
PTS830GM140SMTRLFS Part Data Attributes
|
PTS830GM140SMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS830GM140SMTRLFS
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.15 mm | |
Body Breadth | 2.6 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3.05 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 500000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, POLYSTYRENE, 13 INCH | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for PTS830GM140SMTRLFS
This table gives cross-reference parts and alternative options found for PTS830GM140SMTRLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS830GM140SMTRLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSHW-677T-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS830GM140SMTRLFS vs DTSHW-677T-V-B |
KSC701JLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS830GM140SMTRLFS vs KSC701JLFG |
TC019-N11ASWTUWXX | Keypad Switch, SPST, Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Well Buying Industrial Co Ltd | PTS830GM140SMTRLFS vs TC019-N11ASWTUWXX |
1BT003-2730L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | PTS830GM140SMTRLFS vs 1BT003-2730L-003 |
KBDBUC6AULFT | KEYBOARD | C&K | PTS830GM140SMTRLFS vs KBDBUC6AULFT |
PTS645SJM13SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS830GM140SMTRLFS vs PTS645SJM13SMTR92LFS |
PTS645SJK70SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS830GM140SMTRLFS vs PTS645SJK70SMTR92LFS |
TL1105JAF250Q1DBLK | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | PTS830GM140SMTRLFS vs TL1105JAF250Q1DBLK |
PTS645TJM952LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | PTS830GM140SMTRLFS vs PTS645TJM952LFS |
PTS645TJK432LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | PTS830GM140SMTRLFS vs PTS645TJK432LFS |