Part Details for PTZTE2510B by ROHM Semiconductor
Results Overview of PTZTE2510B by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTZTE2510B Information
PTZTE2510B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PTZTE2510B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1156 / $0.4214 | Buy Now |
|
DISTI #
PTZTE2510B
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 12119 |
|
$0.0936 / $0.1160 | Buy Now |
US Tariff Estimator: PTZTE2510B by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTZTE2510B
PTZTE2510B CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTZTE2510B Part Data Attributes
|
|
PTZTE2510B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PTZTE2510B
ROHM Semiconductor
Zener Diode, 10.6V V(Z), 5.66%, 1W, Silicon, Unidirectional,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ROHM CO LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Date Of Intro | 1992-11-20 | |
| Samacsys Manufacturer | ROHM Semiconductor | |
| Additional Feature | HIGH SURGE WITHSTAND LEVEL | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 6 Ω | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e1 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 10 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | YES | |
| Technology | ZENER | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | C BEND | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 5.66% | |
| Working Test Current | 40 mA |
PTZTE2510B Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for PTZTE2510B is 2.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a 10uF or larger capacitor at the output pin and a 1uF or larger capacitor at the input pin.
-
The maximum output current of PTZTE2510B is 500mA.
-
The output voltage of PTZTE2510B can be adjusted by using an external resistor divider network connected to the FB pin.
-
The thermal shutdown temperature of PTZTE2510B is 150°C.