Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Allied Electronics & Automation | 0 | 25 | Bulk |
|
View this part on Bristol Electronics | 50 | 8 |
|
|
View this part on RS Components | 50 | 5 | Package |
|
View this part on RS Components | 546 | 5 | Reel |
|
View this part on Avnet Europe | 0 | 1,500 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
19,674
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTZTE2515B
Yes
Yes
Obsolete
R-PDSO-C2
compliant
EAR99
8541.10.00.50
1992-11-20
ROHM Semiconductor
7.75
HIGH SURGE WITHSTAND LEVEL
SINGLE
SILICON
ZENER DIODE
10 Ω
R-PDSO-C2
e1
1
1
2
150 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTZ15B-TP Diodes | Zener Diode, 15.6V V(Z), 5.76%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | PTZTE2515B vs PTZ15B-TP |
PTZTE2516A Diodes | Zener Diode, 16.2V V(Z), 5.56%, 1W, Silicon, Unidirectional, | ROHM Semiconductor | PTZTE2515B vs PTZTE2516A |