Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on CoreStaff Co Ltd | 345 | 1 |
|
|
View this part on CoreStaff Co Ltd | 490 | 1 |
|
|
View this part on CoreStaff Co Ltd | 1,500 | 1 |
|
|
View this part on iBuyXS | 375 | 1 |
|
|
View this part on LCSC | 1,415 | 5 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
PTZTE2533B
Yes
Yes
Obsolete
R-PDSO-C2
compliant
EAR99
8541.10.00.50
1992-11-20
ROHM Semiconductor
7.98
HIGH SURGE WITHSTAND LEVEL
SINGLE
SILICON
ZENER DIODE
18 Ω
R-PDSO-C2
e1
1
1
2
150 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTZTE2533A Diodes | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, | ROHM Semiconductor | PTZTE2533B vs PTZTE2533A |