-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMD9 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 10 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PUMD9,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92K8294
|
Newark | Digital Transistor, 50V, 0.1A, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm Rohs Compliant: Yes |Nexperia PUMD9,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 97 |
|
$0.0650 / $0.2970 | Buy Now |
|
DISTI #
93X4637
|
Newark | Bipolar (Bjt) Array Transistor, Brt, Npn, Pnp, 50 V, 200 Mw, 100 Ma, 100, Sot-363 Rohs Compliant: Yes |Nexperia PUMD9,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0450 | Buy Now |
|
DISTI #
35AH5399
|
Newark | Pumd9/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia PUMD9,115 RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
|
DISTI #
PUMD9,115
|
Avnet Americas | - Tape and Reel (Alt: PUMD9,115) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0337 / $0.0361 | Buy Now |
|
|
Bristol Electronics | Min Qty: 23 | 838 |
|
$0.0675 / $0.2250 | Buy Now |
|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon RoHS: Compliant Status: Active Min Qty: 1 | 4652523 |
|
$0.0362 / $0.0584 | Buy Now |
|
DISTI #
PUMD9.115
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 1 | 5056 |
|
$0.2520 / $0.4000 | Buy Now |
|
|
Ameya Holding Limited | PUMD9 Series 50 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363 | 20000 |
|
RFQ | |
|
DISTI #
PUMD9,115
|
Avnet Asia | (Alt: PUMD9,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 30000 |
|
$0.0269 / $0.0356 | Buy Now |
|
DISTI #
PUMD9,115
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 13394 |
|
$0.0325 / $0.2090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
PUMD9,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMD9,115
Nexperia
PUMD9 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 10 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NEXPERIA | |
| Part Package Code | TSSOP | |
| Package Description | SC-88, 6 PIN | |
| Pin Count | 6 | |
| Manufacturer Package Code | SOT363 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | Nexperia | |
| Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
| DC Current Gain-Min (hFE) | 100 | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | NPN AND PNP | |
| Qualification Status | Not Qualified | |
| Reference Standard | IEC-60134 | |
| Surface Mount | YES | |
| Terminal Finish | TIN | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PUMD9,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD9,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PUMD9,165 | Nexperia | $0.1138 | PUMD9 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 10 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin | PUMD9,115 vs PUMD9,165 |
| 934055050115 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PUMD9,115 vs 934055050115 |
| PUMD9 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PUMD9,115 vs PUMD9 |
| 934055050165 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PUMD9,115 vs 934055050165 |
| 934055050135 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | PUMD9,115 vs 934055050135 |
| PUMD9,165 | NXP Semiconductors | Check for Price | PEMD9; PUMD9 - NPN/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ TSSOP 6-Pin | PUMD9,115 vs PUMD9,165 |
A good PCB layout for optimal thermal performance involves placing the PUMD9,115 near a thermal pad or a heat sink, ensuring good thermal conductivity. Keep the component away from other heat sources and ensure good airflow around the device.
To ensure reliable operation in high-temperature environments, ensure the device is operated within the recommended temperature range (up to 150°C). Implement proper thermal management, such as heat sinks or thermal pads, and consider using a thermal interface material to improve heat transfer.
The recommended soldering conditions for the PUMD9,115 are: peak temperature 260°C, soldering time 10 seconds, and a soldering iron temperature of 350°C. Ensure the device is handled and stored in accordance with the JEDEC J-STD-020 standard.
Handle the PUMD9,115 by the body, avoiding touching the leads or electrical connections. Store the device in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and follow the JEDEC J-STD-033 standard for handling and storage.
The electrical characteristics of the PUMD9,115, such as voltage and current ratings, may vary under different operating conditions (e.g., temperature, humidity). Consult the datasheet and application notes for specific information, and consider consulting with a Nexperia representative for customized support.