-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMD9-Q - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 10 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PUMD9-QX-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 6TSSOP Min Qty: 30000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0232 / $0.0299 | Buy Now |
DISTI #
PUMD9-QX
|
Avnet Americas | Transistor Digital BJT RET NPN/PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMD9-QX) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0238 | Buy Now |
DISTI #
PUMD9-QX
|
Avnet Americas | Transistor Digital BJT RET NPN/PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMD9-QX) RoHS: Not Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0238 | Buy Now |
DISTI #
771-PUMD9-QX
|
Mouser Electronics | Digital Transistors PUMD9-Q/SOT363/SC-88 RoHS: Compliant | 6349 |
|
$0.0220 / $0.2800 | Buy Now |
|
Future Electronics | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 2 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0218 / $0.0248 | Buy Now |
|
Future Electronics | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 2 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0218 / $0.0249 | Buy Now |
DISTI #
PUMD9-QX
|
TTI | Digital Transistors PUMD9-Q/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0218 / $0.0236 | Buy Now |
DISTI #
PUMD9-QX
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 20 | 0 |
|
$0.0340 / $0.0509 | RFQ |
DISTI #
PUMD9-QX
|
Avnet Asia | Transistor Digital BJT RET NPN/PNP 50V 100mA 6-Pin TSSOP T/R (Alt: PUMD9-QX) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0313 / $0.0350 | Buy Now |
DISTI #
PUMD9-QX
|
Avnet Silica | Transistor Digital BJT RET NPN/PNP 50V 100mA 6-Pin TSSOP T/R (Alt: PUMD9-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 282000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMD9-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMD9-QX
Nexperia
PUMD9-Q - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 10 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, SOT-363, TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz | |
VCEsat-Max | 0.1 V |
This table gives cross-reference parts and alternative options found for PUMD9-QX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD9-QX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMD9-QZ | PUMD9-Q - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 10 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD9-QX vs PUMD9-QZ |
PUMD10-QF | PUMD10-Q - NPN/PNP double Resistor-Equipped Transistor; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD9-QX vs PUMD10-QF |