Part Details for PUMH15,115 by NXP Semiconductors
Overview of PUMH15,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUMH15,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PUMH15 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN, PLASTIC, SC-88, 6 PIN RoHS: Compliant Status: Active Min Qty: 1 | 1550 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PUMH15,115
PUMH15,115 CAD Models
PUMH15,115 Part Data Attributes
|
PUMH15,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PUMH15,115
NXP Semiconductors
PEMH15; PUMH15 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SMD, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PUMH15,115
This table gives cross-reference parts and alternative options found for PUMH15,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMH15,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMH18/T2 | Small Signal Bipolar Transistor | Nexperia | PUMH15,115 vs PUMH18/T2 |
PUMH16 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH15,115 vs PUMH16 |
934049930115 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH15,115 vs 934049930115 |
PUMH1,115 | PEMH1; PUMH1 - NPN/NPN resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMH15,115 vs PUMH1,115 |
PUMH18/T1 | Small Signal Bipolar Transistor | Nexperia | PUMH15,115 vs PUMH18/T1 |
PUMH16,115 | PUMH16 - 50 V, 100 mA NPN/NPN resistor-equipped transistor; R1 = 22 kΩ, R2 = 47n kΩ@en-us TSSOP 6-Pin | Nexperia | PUMH15,115 vs PUMH16,115 |
PUMH15/T2 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH15,115 vs PUMH15/T2 |
PUMH17/T1 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH15,115 vs PUMH17/T1 |
PUMH10 | Small Signal Bipolar Transistor | Nexperia | PUMH15,115 vs PUMH10 |
PUMH17,115 | PEMH17; PUMH17 - NPN/NPN resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm@en-us TSSOP 6-Pin | Nexperia | PUMH15,115 vs PUMH17,115 |