Part Details for PV14-14RX-L by Panduit Corp
Overview of PV14-14RX-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PV14-14RX-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7944
|
Newark | Terminal, Ring Tongue, 1/4", 14Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:Pv-Rx Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV14-14RX-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1.0600 / $1.3300 | Buy Now |
DISTI #
PV14-14RX-L
|
Avnet Americas | RING TERMINAL, EXPANDED VINYL INSULATION - Bag (Alt: PV14-14RX-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$0.7100 | Buy Now |
DISTI #
72AC7944
|
Avnet Americas | RING TERMINAL, EXPANDED VINYL INSULATION - Bulk (Alt: 72AC7944) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$1.0600 / $1.2400 | Buy Now |
DISTI #
70230491
|
RS | Ring Terminal 16 # 14 AWG 1/4" stud size vinyl insulated | Panduit PV14-14RX-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$38.0000 / $54.2900 | RFQ |
DISTI #
72260295
|
RS | Ring Terminal 16 # 14 AWG 1/4" stud size vinyl insulated | Panduit PV14-14RX-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $1.0900 | RFQ |
DISTI #
PANPV14-14RX-L
|
Heilind Electronics | RING TERMINAL, EXPANDED V INSULATION | Americas - 0 in Stock |
|
$0.9481 / $1.2136 | Buy Now |
|
Onlinecomponents.com | Ring Terminal 16 - 14 AWG 1/4 Stud Size Vinyl Insulated Expanded RoHS: Compliant |
904 In Stock |
|
$0.9530 / $1.8170 | Buy Now |
DISTI #
76459618
|
Verical | Ring Terminal 16 - 14 AWG 1/4 Stud Size Vinyl Insulated Expanded RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2244 | Americas - 900 |
|
$1.1957 / $2.4106 | Buy Now |
DISTI #
000000000003168108
|
Sager | Terminals Ring Term expanded vinyl insulation Min Qty: 50 | 0 |
|
$0.7491 / $0.9787 | Buy Now |
|
Master Electronics | Ring Terminal 16 - 14 AWG 1/4 Stud Size Vinyl Insulated Expanded RoHS: Compliant |
904 In Stock |
|
$0.9530 / $1.8170 | Buy Now |
Part Details for PV14-14RX-L
PV14-14RX-L CAD Models
PV14-14RX-L Part Data Attributes:
|
PV14-14RX-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-14RX-L
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |