-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIMMER 10K OHM 0.25W SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_16934201
|
Arrow Electronics | Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 3.6 X 2mm) J-Hook SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2401 Container: Cut Strips | Americas - 487 |
|
$0.6564 / $1.4072 | Buy Now |
DISTI #
490-2644-1-ND
|
DigiKey | TRIMMER 10K OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10589 In Stock |
|
$0.6151 / $1.4400 | Buy Now |
DISTI #
77691361
|
Verical | Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 3.6 X 2mm) J-Hook SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2402 | Americas - 4000 |
|
$0.7842 | Buy Now |
DISTI #
77774039
|
Verical | Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 3.6 X 2mm) J-Hook SMD T/R Min Qty: 11 Package Multiple: 1 Date Code: 2401 | Americas - 487 |
|
$0.5780 / $1.0415 | Buy Now |
DISTI #
PVG3A103C01R00
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: PVG3A103C01R00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5250 / $0.5964 | Buy Now |
DISTI #
34AK1579
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 34AK1579) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 239 Partner Stock |
|
$1.4700 | Buy Now |
DISTI #
13AC5355
|
Newark | Trimmers Pot, 10Kohm, 0.25W, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Pvg3 Series Rohs Compliant: Yes |Bourns PVG3A103C01R00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5930 / $0.6430 | Buy Now |
DISTI #
18AC0127
|
Newark | Trimmer, Pot, 10K, 1Turn, Smd, Track Resistance:10Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Pvg3 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 150Ppm/°C, rohs Compliant: Yes |Bourns PVG3A103C01R00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 367 |
|
$0.5370 | Buy Now |
DISTI #
34AK1579
|
Newark | Trimmers Pot, 10Kohm, 0.25W, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Pvg3 Series Rohs Compliant: Yes |Bourns PVG3A103C01R00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 234 |
|
$1.4700 | Buy Now |
DISTI #
71279423
|
RS | TRIMMER - SMD 3MM SQ ST CERMET J-HOOK | Bourns PVG3A103C01R00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 749 |
|
$1.0600 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVG3A103C01R00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PVG3A103C01R00
Bourns Inc
TRIMMER 10K OHM 0.25W SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.6 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | J HOOK | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for PVG3A103C01R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVG3A103C01R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVG3K103C01R00 | Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413, CHIP | Bourns Inc | PVG3A103C01R00 vs PVG3K103C01R00 |