Datasheets
PVG612ASPBF by:

Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6

Part Details for PVG612ASPBF by Infineon Technologies AG

Overview of PVG612ASPBF by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PVG612ASPBF

Part # Distributor Description Stock Price Buy
DISTI # 84K8967
Newark Ssr, Photo Mosfet, Spst-No, 4A, 25Ma, 60V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:4A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Infineon PVG612ASPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 7214
  • 1 $13.1900
  • 10 $11.7800
  • 25 $11.1900
  • 50 $10.3600
  • 100 $9.5000
  • 250 $8.8300
  • 500 $8.3900
$8.3900 / $13.1900 Buy Now
DISTI # PVG612ASPBF-ND
DigiKey SSR RELAY SPST-NO 2A 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Tube 8022
In Stock
  • 1 $12.7400
  • 10 $11.3230
  • 25 $10.7568
  • 50 $10.1906
  • 100 $9.6245
  • 250 $8.7752
  • 500 $8.2091
  • 1,000 $7.7845
$7.7845 / $12.7400 Buy Now
DISTI # PVG612ASPBF
Avnet Americas Relay SSR 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP SMT Tube - Rail/Tube (Alt: PVG612ASPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube 0
  • 1 $8.6884
$8.6884 Buy Now
DISTI # 84K8967
Avnet Americas Relay SSR 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP SMT Tube - Bulk (Alt: 84K8967) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk 340 Partner Stock
  • 1 $13.1900
  • 10 $11.7800
  • 25 $11.1900
  • 50 $10.3600
  • 100 $9.5000
$9.5000 / $13.1900 Buy Now
DISTI # 942-PVG612ASPBF
Mouser Electronics Solid State Relays - PCB Mount 60V 1 FORM A PHOTO VOLTAIC RELAY RoHS: Compliant 360
  • 1 $12.6800
  • 10 $11.3300
  • 25 $10.7600
  • 50 $9.9600
  • 100 $9.1300
  • 250 $8.4900
  • 500 $8.0700
  • 1,000 $7.7800
$7.7800 / $12.6800 Buy Now
Future Electronics PVG Photovoltaic Series 2 A 60 V 0.1 Ohm SPST Solid State Relay SMT-MDIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 1953
Tube
  • 1 $8.3100
  • 4 $8.2000
  • 15 $8.1000
  • 30 $8.0400
  • 75 $7.9200
$7.9200 / $8.3100 Buy Now
DISTI # PVG612ASPBF
Avnet Americas Relay SSR 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP SMT Tube - Rail/Tube (Alt: PVG612ASPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube 0
  • 1 $8.6884
$8.6884 Buy Now
DISTI # 84K8967
Avnet Americas Relay SSR 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP SMT Tube - Bulk (Alt: 84K8967) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk 340 Partner Stock
  • 1 $13.1900
  • 10 $11.7800
  • 25 $11.1900
  • 50 $10.3600
  • 100 $9.5000
$9.5000 / $13.1900 Buy Now
DISTI # PVG612ASPBF
TME Relay: solid state, SPST-NO, Icntrl: 5÷25mA, 4A, 0÷60VAC, -60÷60VDC Min Qty: 1 397
  • 1 $19.5500
  • 5 $17.3700
  • 25 $15.2000
  • 100 $13.0300
$13.0300 / $19.5500 Buy Now
Ameya Holding Limited PVG Photovoltaic Series 2 A 60 V 0.1 Ohm SPST Solid State Relay SMT-MDIP-6 422
RFQ
DISTI # PVG612ASPBF
Avnet Americas Relay SSR 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP SMT Tube - Rail/Tube (Alt: PVG612ASPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube 0
  • 1 $8.6884
$8.6884 Buy Now
DISTI # 84K8967
Avnet Americas Relay SSR 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP SMT Tube - Bulk (Alt: 84K8967) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk 340 Partner Stock
  • 1 $13.1900
  • 10 $11.7800
  • 25 $11.1900
  • 50 $10.3600
  • 100 $9.5000
$9.5000 / $13.1900 Buy Now
DISTI # SP001544270
EBV Elektronik Relay SSR 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP SMT Tube (Alt: SP001544270) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 1608200
element14 Asia-Pacific RELAY, PHOTOMOS, SPST-NO, 4A, 60V RoHS: Compliant Min Qty: 1 Container: Each 7214
  • 1 $13.6126
  • 10 $12.1630
  • 25 $11.5523
  • 50 $10.6914
  • 100 $9.8084
  • 250 $9.1167
  • 500 $8.6679
  • 1,000 $8.3588
$8.3588 / $13.6126 Buy Now
DISTI # 1608200
Farnell RELAY, PHOTOMOS, SPST-NO, 4A, 60V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 6874
  • 1 $13.8354
  • 5 $11.1709
  • 10 $11.0709
  • 20 $10.9708
  • 50 $10.7581
$10.7581 / $13.8354 Buy Now
New Advantage Corporation PVG Photovoltaic Series 2 A 60 V 0.1 Ohm SPST Solid State Relay SMT-MDIP-6 RoHS: Compliant Min Qty: 1 Package Multiple: 50 1550
  • 50 $10.6900
  • 1,550 $9.9700
$9.9700 / $10.6900 Buy Now

Part Details for PVG612ASPBF

PVG612ASPBF CAD Models

PVG612ASPBF Part Data Attributes

PVG612ASPBF Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
PVG612ASPBF Infineon Technologies AG Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description DIP-6
Reach Compliance Code compliant
HTS Code 8541.40.95.00
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer Infineon
Additional Feature UL RECOGNIZED
Configuration SINGLE
Control Current 0.005 A
Forward Current-Max 0.025 A
Input Type DC
Isolation Voltage-Max 4000 V
Number of Elements 1
On-State Current-Max 2 A
On-state Resistance-Max 0.1 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR
Output Circuit Type MOSFET
Overall Height 3.4 mm
Overall Length 8.6 mm

Alternate Parts for PVG612ASPBF

This table gives cross-reference parts and alternative options found for PVG612ASPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVG612ASPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PVG612AS-T Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT PACKAGE-6 International Rectifier PVG612ASPBF vs PVG612AS-T
PVG612ASPBF Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 International Rectifier PVG612ASPBF vs PVG612ASPBF
PVG612AS Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT PACKAGE-6 Infineon Technologies AG PVG612ASPBF vs PVG612AS
Part Number Description Manufacturer Compare
PVG612AS-T Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT PACKAGE-6 International Rectifier PVG612ASPBF vs PVG612AS-T
PVG612AS Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT PACKAGE-6 Infineon Technologies AG PVG612ASPBF vs PVG612AS

PVG612ASPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVG612ASPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVG612ASPBF by Infineon Technologies AG

  • Please alert me when PVG612ASPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PVG612ASPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVG612ASPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PVG612ASPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVG612ASPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVG612ASPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: