Part Details for PVG612SPBF by Infineon Technologies AG
Results Overview of PVG612SPBF by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVG612SPBF Information
PVG612SPBF by Infineon Technologies AG is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PVG612SPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84K8970
|
Newark | Ssr, Photo Mosfet, 60V, 2A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:1A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Isolation Voltage:4Kv Rohs Compliant: Yes |Infineon PVG612SPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$5.7000 / $7.5100 | Buy Now |
|
DISTI #
84K8970
|
Avnet Americas | MOSFET Relay, 60 V, 2 A, 0.5 ohm, SPST-NO - Bulk (Alt: 84K8970) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 198 Partner Stock |
|
$5.7000 / $7.5100 | Buy Now |
|
DISTI #
PVG612SPBF
|
Avnet Americas | MOSFET Relay, 60 V, 2 A, 0.5 ohm, SPST-NO - Rail/Tube (Alt: PVG612SPBF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$3.4996 / $4.0036 | Buy Now |
|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
|
Rochester Electronics | Transistor Output SSR, 1-Channel, 4000V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 609 |
|
$3.1600 / $3.9500 | Buy Now |
|
DISTI #
PVG612SPBF-INF-0
|
TME | Relay: solid state Min Qty: 50 | 536 |
|
$5.6127 / $5.6140 | Buy Now |
|
DISTI #
PVG612SPBF
|
IBS Electronics | RELAY SSR 25MA DC-IN 1A 60V AC/DC-OUT 6-PIN PDIP SMT TUBE Min Qty: 3 Package Multiple: 1 | 895 |
|
$5.6000 / $6.0480 | Buy Now |
|
DISTI #
PVG612SPBF
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 1995 |
|
$4.6100 / $6.7300 | Buy Now |
|
|
Chip Stock | RelaySSR25mADC-IN1A60VAC/DC-OUT6-PinPDIPSMTTube | 7500 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT TUBE | 5 |
|
$6.2500 / $9.6200 | Buy Now |
US Tariff Estimator: PVG612SPBF by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PVG612SPBF
PVG612SPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PVG612SPBF Part Data Attributes
|
|
PVG612SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVG612SPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Surface Mount, Dip-6 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.40.95.00 | |
| Additional Feature | Ul Recognized | |
| Configuration | Single | |
| Control Current | 0.005 A | |
| Forward Current-Max | 0.025 A | |
| Input Type | Dc | |
| Isolation Voltage-Max | 4000 V | |
| Number of Elements | 1 | |
| On-State Current-Max | 1 A | |
| On-state Resistance-Max | 0.5 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Transistor Output Ssr | |
| Output Circuit Type | Mosfet | |
| Overall Height | 3.42 Mm | |
| Overall Length | 8.63 Mm |
Alternate Parts for PVG612SPBF
This table gives cross-reference parts and alternative options found for PVG612SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVG612SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PVG612S | International Rectifier | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | PVG612SPBF vs PVG612S |
PVG612SPBF Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow Infineon's guidelines for PCB layout and thermal management. This includes using a multi-layer PCB with a solid ground plane, placing thermal vias under the device, and using a heat sink or thermal interface material to dissipate heat.
-
To ensure EMC, follow Infineon's guidelines for PCB layout, use a shielded enclosure, and implement filtering and shielding techniques to minimize electromagnetic interference (EMI). Additionally, ensure that the device is properly decoupled and bypassed.
-
The PVG612SPBF is designed to meet high reliability standards. According to Infineon's datasheet, the device is qualified for automotive applications and meets the AEC-Q100 standard. The expected lifetime is dependent on various factors, including operating conditions, temperature, and usage patterns.
-
The PVG612SPBF is rated for operation up to 150°C junction temperature. However, it's essential to consider the device's power dissipation, thermal management, and derating factors when operating in high-temperature environments. Consult Infineon's application notes and thermal management guidelines for more information.
-
To troubleshoot and debug issues, use a systematic approach, starting with a review of the datasheet and application notes. Verify the device's operating conditions, power supply, and signal integrity. Use oscilloscopes, logic analyzers, and other diagnostic tools to identify and isolate issues. Consult Infineon's support resources and application notes for guidance.