-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_13891480
|
Arrow Electronics | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2335 | Americas - 1253 |
|
$5.3293 / $9.3313 | Buy Now |
DISTI #
PVG612SPBF-ND
|
DigiKey | SSR RELAY SPST-NO 1A 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
6168 In Stock |
|
$5.4544 / $9.3500 | Buy Now |
DISTI #
77265750
|
Verical | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT Tube Min Qty: 3 Package Multiple: 1 Date Code: 2349 | Americas - 2000 |
|
$6.6875 / $11.1500 | Buy Now |
DISTI #
69920329
|
Verical | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT Tube Min Qty: 2 Package Multiple: 1 Date Code: 2335 | Americas - 1253 |
|
$9.3313 | Buy Now |
DISTI #
PVG612SPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT Tube - Rail/Tube (Alt: PVG612SPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.3201 / $5.2459 | Buy Now |
DISTI #
84K8970
|
Avnet Americas | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT Tube - Bulk (Alt: 84K8970) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 225 Partner Stock |
|
$7.3000 / $9.7200 | Buy Now |
DISTI #
84K8970
|
Newark | Ssr, Photo Mosfet, 60V, 2A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:1A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Isolation Voltage:4Kv Rohs Compliant: Yes |Infineon PVG612SPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1216 |
|
$6.0800 / $9.7200 | Buy Now |
|
Future Electronics | PVG Photovoltaic Series 1 A 60 V 0.1 Ohm SPST Solid State Relay SMT -MDIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$4.3000 / $4.9800 | Buy Now |
|
Future Electronics | PVG Photovoltaic Series 1 A 60 V 0.1 Ohm SPST Solid State Relay SMT -MDIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$4.3800 | Buy Now |
DISTI #
942-PVG612SPBF
|
Mouser Electronics | Solid State Relays - PCB Mount PWR IC 0-60V 1.0A HEXFET 2.0A DC RoHS: Compliant | 34978 |
|
$5.4500 / $9.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVG612SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVG612SPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.42 mm | |
Overall Length | 8.63 mm |
This table gives cross-reference parts and alternative options found for PVG612SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVG612SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVG612S-TPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVG612SPBF vs PVG612S-TPBF |