-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, LEAD FREE, PLASTIC, SMT-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVI5033RS-TPBFCT-ND
|
DigiKey | OPTOISO 3.75KV 2CH PHVOLT 8-SMT Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1107 In Stock |
|
$8.6397 / $15.4200 | Buy Now |
|
Future Electronics | PVI5033R Series 10 V 5 uA 40 mA 2 Channel Photovoltaic Isolator SMT - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$9.2200 | Buy Now |
DISTI #
PVI5033RS-TPBF
|
TME | Optocoupler, SMD, Ch: 2, OUT: photodiode, 3.75kV, Gull wing 8 Min Qty: 1 | 0 |
|
$8.4200 / $10.6800 | RFQ |
DISTI #
SP001541182
|
EBV Elektronik | Optocoupler DC-IN 2-CH Photovoltaic DC-OUT 8-Pin PDIP SMT T/R (Alt: SP001541182) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVI5033RS-TPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVI5033RS-TPBF
Infineon Technologies AG
Optoelectronic Device, LEAD FREE, PLASTIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMT-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SEPARATE, 2 ELEMENTS | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for PVI5033RS-TPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVI5033RS-TPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVI5033RSPBF | Optoelectronic Device, LEAD FREE, PLASTIC, SMT-8 | International Rectifier | PVI5033RS-TPBF vs PVI5033RSPBF |
PVI5033RSPBF | Optoelectronic Device, LEAD FREE, PLASTIC, SMT-8 | Infineon Technologies AG | PVI5033RS-TPBF vs PVI5033RSPBF |
PVI5033RS-TPBF | Optoelectronic Device, LEAD FREE, PLASTIC, SMT-8 | International Rectifier | PVI5033RS-TPBF vs PVI5033RS-TPBF |
PVI5033RS | Optoelectronic Device, PLASTIC, SMT-8 | Infineon Technologies AG | PVI5033RS-TPBF vs PVI5033RS |