Part Details for PVI5050NSPBF by Infineon Technologies AG
Overview of PVI5050NSPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVI5050NSPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1942
|
Newark | Photovoltaic Isolator, 1Ch, 4Kv, Smdip, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Isolation Voltage:4Kv, Product Range:Pvi Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Infineon PVI5050NSPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1500 / $8.3400 | Buy Now |
DISTI #
PVI5050NSPBF-ND
|
DigiKey | OPTOISO 4KV PHOTOVOLTAIC 8-SMT Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6229 In Stock |
|
$3.7962 / $5.6500 | Buy Now |
DISTI #
PVI5050NSPBF
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin PDIP SMT - Rail/Tube (Alt: PVI5050NSPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.0999 / $5.0111 | Buy Now |
DISTI #
942-PVI5050NSPBF
|
Mouser Electronics | Photodiode Output Optocouplers 1 Form A Photo Voltaic Isolator RoHS: Compliant | 557 |
|
$3.8900 / $6.6500 | Buy Now |
|
Future Electronics | PVI-N Series 5 V 5 uA 1 Channel Photovoltaic Isolator SMT - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$4.2600 | Buy Now |
DISTI #
PVI5050NSPBF
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin PDIP SMT - Rail/Tube (Alt: PVI5050NSPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.0999 / $5.0111 | Buy Now |
DISTI #
PVI5050NSPBF
|
TME | Optocoupler, SMD, Ch: 1, OUT: photodiode, 4kV, Gull wing 8, PVI-NPbF Min Qty: 1 | 0 |
|
$3.9100 / $5.2200 | RFQ |
|
Ameya Holding Limited | PVI-N Series 5 V 5 uA 1 Channel Photovoltaic Isolator SMT - DIP-8 | 278 |
|
RFQ | |
DISTI #
PVI5050NSPBF
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin PDIP SMT - Rail/Tube (Alt: PVI5050NSPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.0999 / $5.0111 | Buy Now |
DISTI #
SP001541288
|
EBV Elektronik | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin PDIP SMT (Alt: SP001541288) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PVI5050NSPBF
PVI5050NSPBF CAD Models
PVI5050NSPBF Part Data Attributes
|
PVI5050NSPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVI5050NSPBF
Infineon Technologies AG
Optoelectronic Device, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-8/4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PVI5050NSPBF
This table gives cross-reference parts and alternative options found for PVI5050NSPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVI5050NSPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVI5050NS | Optoelectronic Device, PLASTIC, SURFACE MOUNT PACKAGE-8/4 | Infineon Technologies AG | PVI5050NSPBF vs PVI5050NS |
PVI5050NS | Optoelectronic Device, PLASTIC, SURFACE MOUNT PACKAGE-8/4 | International Rectifier | PVI5050NSPBF vs PVI5050NS |
PVI5050NSPBF | Optoelectronic Device, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-8/4 | International Rectifier | PVI5050NSPBF vs PVI5050NSPBF |