-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M8277
|
Newark | Ac/Dc Photovoltaic Relay, Full Reel, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:20V, Load Current:2.5A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Infineon PVN012S-TPBF Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84K8987
|
Newark | Mosfet Relay, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:20V, Load Current:2.5A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, On State Resistance Max:0.1Ohm Rohs Compliant: Yes |Infineon PVN012S-TPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 325 |
|
$4.4300 / $6.7400 | Buy Now |
DISTI #
PVN012S-TPBFCT-ND
|
DigiKey | SSR RELAY SPST-NO 2.5A 0-20V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1598 In Stock |
|
$5.1692 / $8.2700 | Buy Now |
DISTI #
PVN012S-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 2.5A 20V AC/DC-OUT 6-Pin PDIP SMT T/R - Tape and Reel (Alt: PVN012S-TPBF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.8213 / $4.6402 | Buy Now |
|
Future Electronics | PVN Photovoltaic Series 2.5 A 20 V 0.1 Ohm Solid State Relay SMT-MDIP-6 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Box | 0Box |
|
$3.9500 | Buy Now |
|
Rochester Electronics | PVN012S-TPBF - MICROELECTRONIC RELAYS RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$4.2300 / $4.9800 | Buy Now |
DISTI #
PVN012S-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 2.5A 20V AC/DC-OUT 6-Pin PDIP SMT T/R - Tape and Reel (Alt: PVN012S-TPBF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.8213 / $4.6402 | Buy Now |
|
Ameya Holding Limited | Min Qty: 750 | 4014 |
|
$6.5883 / $6.7920 | Buy Now |
DISTI #
PVN012S-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 2.5A 20V AC/DC-OUT 6-Pin PDIP SMT T/R - Tape and Reel (Alt: PVN012S-TPBF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.8213 / $4.6402 | Buy Now |
DISTI #
SMC-PVN012S-TPBF
|
Sensible Micro Corporation | Ic Relay, Solid State, Opto RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 493 |
|
$4.3257 / $4.6547 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVN012S-TPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVN012S-TPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.42 mm | |
Overall Length | 8.63 mm |
This table gives cross-reference parts and alternative options found for PVN012S-TPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVN012S-TPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVN012PBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-6 | Infineon Technologies AG | PVN012S-TPBF vs PVN012PBF |