Part Details for PVT312LS-TPBF by Infineon Technologies AG
Overview of PVT312LS-TPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PVT312LS-TPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1944
|
Newark | Mosfet Relay, Spst-No, 0.17A, 250V, Smd, Contact Configuration:Spst-No, Load Current:170Ma, Relay Terminals:Smd, Load Voltage Max:250V, On State Resistance Max:15Ohm, Isolation Voltage:4Kv, Forward Current If:25Ma, Product Rohs Compliant: Yes |Infineon PVT312LS-TPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3482 |
|
$4.9800 / $8.0900 | Buy Now |
DISTI #
PVT312LS-TPBFCT-ND
|
DigiKey | SSR RELAY SPST-NO 170MA 0-250V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16400 In Stock |
|
$4.1685 / $7.1500 | Buy Now |
DISTI #
PVT312LS-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMT T/R - Tape and Reel (Alt: PVT312LS-TPBF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.3018 / $4.0093 | Buy Now |
DISTI #
942-PVT312LS-TPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 250V 1 Form A Photo Voltaic Relay RoHS: Compliant | 1739 |
|
$4.0800 / $7.0800 | Buy Now |
|
Future Electronics | PVT Photovoltaic 250 V 0.17 A 15 Ohm SPST (1 Form A) Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$3.9400 | Buy Now |
DISTI #
PVT312LS-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMT T/R - Tape and Reel (Alt: PVT312LS-TPBF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.3018 / $4.0093 | Buy Now |
|
Ameya Holding Limited | PVT Photovoltaic 250 V 0.17 A 15 Ohm SPST (1 Form A) Solid State Relay - DIP-6 | 869 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 750 | 1076 |
|
$5.6829 / $5.8585 | Buy Now |
DISTI #
PVT312LS-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMT T/R - Tape and Reel (Alt: PVT312LS-TPBF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.3018 / $4.0093 | Buy Now |
DISTI #
SP001544230
|
EBV Elektronik | Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMT T/R (Alt: SP001544230) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PVT312LS-TPBF
PVT312LS-TPBF CAD Models
PVT312LS-TPBF Part Data Attributes
|
PVT312LS-TPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVT312LS-TPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.17 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.4 mm | |
Overall Length | 8.6 mm |
Alternate Parts for PVT312LS-TPBF
This table gives cross-reference parts and alternative options found for PVT312LS-TPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVT312LS-TPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVT312LSPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6 | International Rectifier | PVT312LS-TPBF vs PVT312LSPBF |
PVT312LS-T | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | International Rectifier | PVT312LS-TPBF vs PVT312LS-T |
PVT312LS-TPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6 | International Rectifier | PVT312LS-TPBF vs PVT312LS-TPBF |