Part Details for PVT422S-TPBF by Infineon Technologies AG
Results Overview of PVT422S-TPBF by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVT422S-TPBF Information
PVT422S-TPBF by Infineon Technologies AG is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PVT422S-TPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58AJ2564
|
Newark | Mosfet Relay, Dpst, 400V, 0.12A, Smd Rohs Compliant: Yes |Infineon PVT422S-TPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 56 |
|
$5.1400 | Buy Now |
|
DISTI #
PVT422S-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMT T/R - Tape and Reel (Alt: PVT422S-TPBF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$4.4064 / $4.7334 | Buy Now |
|
DISTI #
58AJ2564
|
Avnet Americas | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMT T/R (Alt: 58AJ2564) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.6400 / $10.5800 | Buy Now |
|
DISTI #
70019178
|
RS | RELAY, SOLID STATE, DPST-NO, CTRL-V 1.25DC,0.12A,400V, PCB MNT, SMD,8PIN, PVT422 Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5900 / $4.8300 | RFQ |
|
DISTI #
PVT422S-TPBF
|
IBS Electronics | PVT422 Series DPST 400 V 35 Ohm Surface Mount Photovoltaic Relay-SMD-8 Min Qty: 750 Package Multiple: 1 | 0 |
|
$7.0280 | Buy Now |
|
|
Chip Stock | RelaySsr25MADc-in0.12A400VAc/dc-out8-PINPDIPSMTT/r | 4088 |
|
RFQ | |
|
DISTI #
SP001546718
|
EBV Elektronik | Relay SSR 25mA DCIN 012A 400V ACDCOUT 8Pin PDIP SMT TR (Alt: SP001546718) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | SPST-NO(1 Form A) 4kV 400V ACDC SMD-8P Solid State Relays (SSR) RoHS | 18 |
|
$5.2849 | Buy Now |
|
|
Win Source Electronics | IC RELAY PHOTOVO 400V 120MA 8SMD | 2588 |
|
$4.3636 / $6.5454 | Buy Now |
US Tariff Estimator: PVT422S-TPBF by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PVT422S-TPBF
PVT422S-TPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PVT422S-TPBF Part Data Attributes
|
|
PVT422S-TPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVT422S-TPBF
Infineon Technologies AG
Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SURFCAE MOUNT, DIP-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.40.95.00 | |
| Factory Lead Time | 32 Weeks | |
| Additional Feature | Ul Recognized, High Reliability | |
| Configuration | Separate, 2 Elements | |
| Control Current | 0.002 A | |
| Forward Current-Max | 0.025 A | |
| Input Type | Dc | |
| Isolation Voltage-Max | 4000 V | |
| JESD-609 Code | e3 | |
| Number of Elements | 2 | |
| On-State Current-Max | 0.12 A | |
| On-state Resistance-Max | 35 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Transistor Output Ssr | |
| Output Circuit Type | Mosfet | |
| Overall Height | 3.42 Mm | |
| Overall Length | 9.4 Mm | |
| Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PVT422S-TPBF
This table gives cross-reference parts and alternative options found for PVT422S-TPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVT422S-TPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PVT422SPBF | Infineon Technologies AG | $6.4611 | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SURFCAE MOUNT, DIP-8 | PVT422S-TPBF vs PVT422SPBF |
| PVT422S-TPBF | International Rectifier | Check for Price | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SURFCAE MOUNT, DIP-8 | PVT422S-TPBF vs PVT422S-TPBF |
PVT422S-TPBF Frequently Asked Questions (FAQ)
-
Infineon recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Ensure that the device is operated within the recommended voltage and current ratings, and that the PCB is designed to minimize thermal gradients. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
-
The PVT422S-TPBF has built-in ESD protection, but it's still recommended to follow standard ESD handling precautions during assembly and testing. A minimum of 1kV human body model (HBM) and 250V machine model (MM) ESD protection is recommended.
-
Yes, the PVT422S-TPBF is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q100 and is PPAP capable. However, additional testing and validation may be required for specific applications.
-
Infineon recommends a peak reflow temperature of 260°C, with a maximum of 3 reflow cycles. The device is compatible with lead-free soldering processes, and a soldering profile with a peak temperature of 240°C is recommended.