Part Details for PW-82520R1-390Y by Data Device Corporation
Overview of PW-82520R1-390Y by Data Device Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PW-82520R1-390Y
PW-82520R1-390Y CAD Models
PW-82520R1-390Y Part Data Attributes
|
PW-82520R1-390Y
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
PW-82520R1-390Y
Data Device Corporation
Brushless DC Motor Controller, 3A, DIP-41
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 41 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES -4.5V TO -16.5V, +4.5V TO +5.5V AND +13.5V TO +16.5V SUPPLIES | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XDIP-P41 | |
JESD-609 Code | e0 | |
Length | 66.04 mm | |
Number of Functions | 1 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 35.58 mm |