Part Details for PW-82521N0-430 by Data Device Corporation
Overview of PW-82521N0-430 by Data Device Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PW-82521N0-430
PW-82521N0-430 CAD Models
PW-82521N0-430 Part Data Attributes
|
PW-82521N0-430
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
PW-82521N0-430
Data Device Corporation
Brushless DC Motor Controller, 18A, Hybrid, HYBRID, DIP-41
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DMA | |
Package Description | , MODULE,41LEAD,2.6 | |
Pin Count | 41 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL +13.5V TO +16.5V AND +/-4.5V TO +/-16.5V POWER SUPPLY ALSO REQUIRED | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-P41 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 18 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,41LEAD,2.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |