Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
PWC-PWC0805LF-1622-F TT Electronics ResistorsBuy Now Datasheet |
Compare Parts:PWC-PWC0805LF-1622-F TT Electronics Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for PWC-PWC0805LF-1622-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-PWC0805LF-1622-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-16K2F Resistors | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 16200ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC-PWC0805LF-1622-F vs PWC0805-16K2F |
RMC20K1622FTP Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC-PWC0805LF-1622-F vs RMC20K1622FTP |
PWC-PWC0805-1622-F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | PWC-PWC0805LF-1622-F vs PWC-PWC0805-1622-F |
RMGW20K1622FB Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC-PWC0805LF-1622-F vs RMGW20K1622FB |
SFR10EZPF1622 Resistors | Fixed Resistor, 0.125W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | PWC-PWC0805LF-1622-F vs SFR10EZPF1622 |
CRGCQ0805F16K2 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | PWC-PWC0805LF-1622-F vs CRGCQ0805F16K2 |
MC0.1W08051%16K2FR Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | PWC-PWC0805LF-1622-F vs MC0.1W08051%16K2FR |
MCR10QZHF1622 Resistors | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 16200ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | PWC-PWC0805LF-1622-F vs MCR10QZHF1622 |
MCR10FZHF1622 Resistors | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 16200ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | PWC-PWC0805LF-1622-F vs MCR10FZHF1622 |
RCS2012F1622CS Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | PWC-PWC0805LF-1622-F vs RCS2012F1622CS |