Datasheets
PWR163S-25-10R0F by: Bourns Inc

Overview of: PWR163S-25-10R0F by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: PWR163S-25-10R0F

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
300 Tube
  • 1 $3.8800
  • 10 $3.4640
  • 25 $3.2564
  • 50 $2.9792
  • 100 $2.5636
  • 250 $2.2172
  • 500 $2.0093
  • 1,000 $1.7668
  • 5,000 $1.7150
View this part on Avnet Americas
0 Tube
  • 300 $1.9482
  • 400 $1.9071
  • 700 $1.8659
  • 1,500 $1.8248
  • 3,000 $1.7836
  • 15,000 $1.7424
  • 30,000 $1.7150
View this part on Newark
0 Bulk
  • 50 $2.8100
  • 100 $2.4200
View this part on Newark
73 Bulk
  • 1 $3.8400
  • 10 $3.4300
  • 25 $3.3300
  • 50 $3.2200
  • 100 $2.5300
View this part on Avnet Europe
0
  • 300 $2.4522
  • 400 $2.3613
  • 700 $2.2769
  • 1,500 $2.1984
  • 3,000 $2.1252
View this part on element14 Asia-Pacific
73 Each
  • 1 $4.2807
  • 10 $3.7355
  • 50 $2.9545
  • 100 $2.2472
  • 2,500 $1.9672
  • 5,000 $1.9451
View this part on Farnell
73 Each
  • 1 $3.9235
  • 3 $3.7530
  • 5 $3.5946
  • 10 $3.4240
  • 20 $2.7416
  • 50 $2.0593
  • 250 $2.0227

Part Details for: PWR163S-25-10R0F

CAD Models

Part Data Attributes

PWR163S-25-10R0F Bourns Inc

Buy Now Datasheet

Compare Parts:

PWR163S-25-10R0F Bourns Inc Fixed Resistor, Metal Glaze/thick Film, 25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3229, CHIP, ROHS COMPLIANT

Rohs Code Yes
Part Life Cycle Code Active
Package Description SMT, 3232
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
Factory Lead Time 19 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 2.79 mm
Package Length 8.22 mm
Package Style SMT
Package Width 8.13 mm
Packing Method TUBE
Rated Power Dissipation (P) 25 W
Rated Temperature 25 °C
Reference Standard AEC-Q200
Resistance 10 Ω
Resistor Type FIXED RESISTOR
Size Code 3232
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN
Terminal Shape GULL WING
Tolerance 1%
Working Voltage 250 V

Related Parts

Update Alert Settings for: PWR163S-25-10R0F by Bourns Inc

  • Please alert me when PWR163S-25-10R0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PWR163S-25-10R0F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR163S-25-10R0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PWR163S-25-10R0F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR163S-25-10R0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR163S-25-10R0F by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.