Part Details for PWR510/T by Burr-Brown Corp
Overview of PWR510/T by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR510/T
PWR510/T CAD Models
PWR510/T Part Data Attributes
|
PWR510/T
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
PWR510/T
Burr-Brown Corp
DC-DC Unregulated Power Supply Module, 8 Output, 4W, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 9.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDIP-P14 | |
Number of Functions | 1 | |
Number of Outputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | NO |