Power Circuits
PWR7033AC
Murata Power Solutions
Description: DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, ROHS COMPLIANT, PACKAGE-5

Overview of PWR7033AC by Murata Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWR7033AC by Murata Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWR7033AC by Murata Power Solutions

PWR7033AC
Murata Power Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
Part Package Code
MODULE
Package Description
,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ALSO AVAILABLE OUTPUT VOLTAGE: -5V
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
52.8 V
Input Voltage-Min
43.2 V
Input Voltage-Nom
48 V
JESD-30 Code
S-XDMA-T5
JESD-609 Code
e3
Length
50.8 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Seated Height-Max
10.414 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Width
50.8 mm
Want to compare parts?
  1. PWR7033AC
    Murata Power Solutions
    DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, ROHS COMPLIANT, PACKAGE-5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR7033AC by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR7033AC by Murata Power Solutions

Select Manufacturer
Which Manufacturer of PWR7033AC would you like to use for your alert(s)?
  • Please alert me when PWR7033AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWR7033AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR7033AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWR7033AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR7033AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR7033AC by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: