Part Details for PWR70Q1S by C&K
Overview of PWR70Q1S by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR70Q1S
PWR70Q1S CAD Models
PWR70Q1S Part Data Attributes
|
PWR70Q1S
C&K
Buy Now
Datasheet
|
Compare Parts:
PWR70Q1S
C&K
KEYPAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.063 inch | |
Actuator Material | SILICON RUBBER | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 10 mm | |
Body Height | 7.2 mm | |
Body Length or Diameter | 10.8 mm | |
Center Contact Material | SILVER ALLOY | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Bounce Time-Max | 20 ms | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | DOUBLE BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for PWR70Q1S
This table gives cross-reference parts and alternative options found for PWR70Q1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR70Q1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1100F260Q(4JBLK) | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PWR70Q1S vs TL1100F260Q(4JBLK) |
TL1100F260Q(4JGRY) | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PWR70Q1S vs TL1100F260Q(4JGRY) |
TL1240BQ2JBLK | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PWR70Q1S vs TL1240BQ2JBLK |
DTS-32R-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | PWR70Q1S vs DTS-32R-Q-T/R |
DTS-32R-Q-B | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | PWR70Q1S vs DTS-32R-Q-B |
DTS-32R-Q-T/R | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | PWR70Q1S vs DTS-32R-Q-T/R |
1BT003-2510L | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Foxconn | PWR70Q1S vs 1BT003-2510L |
1BT003-2530L | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Foxconn | PWR70Q1S vs 1BT003-2530L |
DTS-32R-Q | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | PWR70Q1S vs DTS-32R-Q |
JF15SP1F | Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 5.08mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm x 17.70mm; Illumination: Non-Illuminated; Operating Force: 300gf; Features: Process Sealed | NKK Switches | PWR70Q1S vs JF15SP1F |