PWS740-1
Burr-Brown Corp
Description: DC-DC Regulated Power Supply Module, 2 Output, Hybrid,

Overview of PWS740-1 by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for PWS740-1 by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWS740-1 by Burr-Brown Corp

PWS740-1
Burr-Brown Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
80%
Input Voltage-Max
20 V
Input Voltage-Min
7 V
Input Voltage-Nom
15 V
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
20 V
Output Voltage-Min
7 V
Output Voltage-Nom
15 V
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Total Power Output-Max
0.9 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. PWS740-1
    Burr-Brown Corp
    DC-DC Regulated Power Supply Module, 2 Output, Hybrid,
    VS

Alternate Parts for PWS740-1

This table gives cross-reference parts and alternative options found for PWS740-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWS740-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWS727 DC-DC Unregulated Power Supply Module, 2 Output, Hybrid, Burr-Brown Corp PWS740-1 vs PWS727

Related Parts for PWS740-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWS740-1 by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWS740-1 by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of PWS740-1 would you like to use for your alert(s)?
  • Please alert me when PWS740-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWS740-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWS740-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWS740-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWS740-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWS740-1 by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: