Part Details for PX0587/SE by Bulgin
Overview of PX0587/SE by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PX0587/SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4463
|
Newark | Iec Power Connector, Socket, 10 A, Iec Connector Type:Iec C13 Socket, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:-, Connector Type:Iec, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PX0587/SE (Alternate Part Number: 2050000608186 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14591 |
|
$4.1200 / $4.4900 | Buy Now |
DISTI #
95AJ9864
|
Newark | Px0587/Se Iec Socket |Bulgin Limited PX0587/SE (Alternate Part Number: 2050000608186 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $8.6000 | Buy Now |
DISTI #
92C5273
|
Newark | Side Entry Cable Connector (Female) |Bulgin Limited PX0587/SE (Alternate Part Number: 2050000608186 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 / $8.0000 | Buy Now |
DISTI #
708-1343-ND
|
DigiKey | PWR ENT PLUG IEC320-C13 R/A SCRW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
288 In Stock |
|
$5.2165 / $8.7600 | Buy Now |
DISTI #
161-PX0587/SE
|
Mouser Electronics | AC Power Entry Modules AC POWER SOCKET R/A RoHS: Compliant | 346 |
|
$5.1000 / $7.8600 | Buy Now |
DISTI #
70329562
|
RS | IEC Power Connector-C13 Side Entry Female Cable Mnt Screw Term. 10A 250VAC | Bulgin PX0587/SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 61 |
|
$5.8100 / $8.0700 | Buy Now |
DISTI #
BLGPX0587/SE
|
Heilind Electronics | IEC SIDE ENTRY FEMALE CABLE CONNECTOR | Americas - 1 in Stock |
|
$5.9516 / $6.2834 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - Plug - 250 VAC - 10 A - Cable Mount - Screw RoHS: Compliant |
1523 In Stock |
|
$4.9600 / $8.2500 | Buy Now |
DISTI #
PX0587/SE
|
TME | Connector: AC supply, plug, female, 10A, 250VAC, IEC 60320, C13 (F) Min Qty: 1 | 1847 |
|
$3.8000 / $5.4300 | Buy Now |
DISTI #
PX0587/SE
|
Avnet Abacus | PWR ENT PLUG IEC320-C13 R/A SCRW (Alt: PX0587/SE) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0587/SE
PX0587/SE CAD Models
PX0587/SE Part Data Attributes
|
PX0587/SE
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0587/SE
Bulgin
Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: IEC/EN 60320-1/C13; UL94V-0; CSA; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -70 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for PX0587/SE
This table gives cross-reference parts and alternative options found for PX0587/SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0587/SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA3229 | Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, Socket, ROHS COMPLIANT | Bulgin | PX0587/SE vs SA3229 |