Part Details for PX0732/S by Bulgin
Overview of PX0732/S by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0732/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F2454
|
Newark | Circular Connector, Receptacle, 3 Position, Cable, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Screw Socket, Coupling Style:Threadedrohs Compliant: Yes |Bulgin Limited PX0732/S (Alternate Part Number: 2050000248610 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$20.2500 / $27.9400 | Buy Now |
DISTI #
06WX9550
|
Newark | Circular Connector, Buccaneer Standard Series, Receptacle, 3, Socket, Screw, Cable Mount Rohs Compliant: Yes |Bulgin Limited PX0732/S (Alternate Part Number: 2050000248610 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 367 |
|
$18.7000 / $28.7400 | Buy Now |
DISTI #
708-1157-ND
|
DigiKey | CONN RCPT FMALE 3P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3 In Stock |
|
$19.8540 / $27.6200 | Buy Now |
DISTI #
70099225
|
RS | Flex Cable Connector, Sealed Socket, IP69K, 3-P, Standard Buccaneer Series | Bulgin PX0732/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 772 |
|
$19.6300 / $27.2600 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
1019 In Stock |
|
$18.9600 / $27.2700 | Buy Now |
DISTI #
PX0732/S
|
TME | Connector: circular, plug, female, PIN: 3, Standard Buccaneer® Min Qty: 1 | 24 |
|
$16.1500 / $23.0600 | Buy Now |
DISTI #
PX0732/S
|
Avnet Abacus | 3 Position Circular Connector Receptacle, Female Sockets Screw Nickel (Alt: PX0732/S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
314341
|
element14 Asia-Pacific | CIRCULAR, RECEPTACLE, 3 WAY, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 367 |
|
$21.7651 / $26.8608 | Buy Now |
DISTI #
314341
|
Farnell | CIRCULAR, RECEPTACLE, 3 WAY, CABLE RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 367 |
|
$20.5325 / $26.6897 | Buy Now |
DISTI #
4369444
|
Farnell | RoHS: Compliant Min Qty: 4 Container: Each | 0 |
|
$34.8828 | Buy Now |
Part Details for PX0732/S
PX0732/S CAD Models
PX0732/S Part Data Attributes
|
PX0732/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0732/S
Bulgin
Mains Power Connector, 10A, 250VAC/DC, Female, Screw Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94H-B; CSA; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for PX0732/S
This table gives cross-reference parts and alternative options found for PX0732/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0732/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0765/S | Mains Power Connector, 10A, 250VAC/DC, Female, Screw Terminal, Socket | Bulgin | PX0732/S vs PX0765/S |