-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4633
|
Newark | Patch Cord, Cat5E, Rj45 Plug, 5M, Black, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Black, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:6000 Seriesrohs Compliant: Yes |Bulgin Limited PXP6037/5M00 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1700 / $91.9400 | Buy Now |
DISTI #
95AJ9752
|
Newark | 6000 Series Ethernet Flex Connector |Bulgin Limited PXP6037/5M00 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.7600 / $117.1200 | Buy Now |
DISTI #
708-1526-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 16.4' Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.0055 / $99.2800 | Buy Now |
DISTI #
172-PXP6037/5M00
|
Mouser Electronics | Standard Circular Connector Ethernet patchcord Single sealed 5M00 RoHS: Compliant | 0 |
|
$80.0000 / $90.4600 | Order Now |
DISTI #
70266605
|
RS | Patch Cord, Single-Ended, IP-Rated RJ Buccaneer to Shielded RJ45, 5m | Bulgin PXP6037/5M00 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$89.3500 | RFQ |
|
Onlinecomponents.com | Cable Assembly Patch Cord 5m 24AWG RJ-45 8 POS PL Bulk RoHS: Compliant |
11 In Stock |
|
$73.3100 / $91.4900 | Buy Now |
DISTI #
PXP6037/5M00
|
TME | Patch cord, RJ45 plug,both sides, Plating: gold-plated, -25÷75°C Min Qty: 1 | 0 |
|
$102.0800 / $160.4100 | RFQ |
DISTI #
PXP6037/5M00
|
Avnet Abacus | Cable Assembly Patch Cord 5m 24-28AWG RJ-45 to RJ-45 PL-PL (Alt: PXP6037/5M00) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PXP6037/5M00
|
Avnet Abacus | Cable Assembly Patch Cord 5m 24-28AWG RJ-45 to RJ-45 PL-PL (Alt: PXP6037/5M00) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Patch Cord 5m 24AWG RJ-45 8 POS PL Bulk RoHS: Compliant |
11 In Stock |
|
$73.3100 / $91.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy