Part Details for PXT3904-TP by Micro Commercial Components
Overview of PXT3904-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXT3904-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-PXT3904-TP-ND
|
DigiKey | Interface Min Qty: 90000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0821 | Buy Now |
DISTI #
833-PXT3904-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN GENERAL PURPOSE AMPLIFIER RoHS: Compliant | 0 |
|
$0.0810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 90000 | 0 |
|
$0.0813 | Buy Now |
Part Details for PXT3904-TP
PXT3904-TP CAD Models
PXT3904-TP Part Data Attributes
|
PXT3904-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
PXT3904-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for PXT3904-TP
This table gives cross-reference parts and alternative options found for PXT3904-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXT3904-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4401/D74Z-J05Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | PXT3904-TP vs 2N4401/D74Z-J05Z |
PMBT3904/TE1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | PXT3904-TP vs PMBT3904/TE1 |
2N3904/D74Z-J18Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | PXT3904-TP vs 2N3904/D74Z-J18Z |
2N3904,126 | 2N3904 | NXP Semiconductors | PXT3904-TP vs 2N3904,126 |
2N4401/D27Z-J35Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | PXT3904-TP vs 2N4401/D27Z-J35Z |
2N3904-BP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | PXT3904-TP vs 2N3904-BP |
2N3904CTA | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Rochester Electronics LLC | PXT3904-TP vs 2N3904CTA |
2N4401,116 | 2N4401 | NXP Semiconductors | PXT3904-TP vs 2N4401,116 |
2N3904TRF | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | PXT3904-TP vs 2N3904TRF |
NTM3904-T2B | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | PXT3904-TP vs NTM3904-T2B |