-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PXTA92 - 300 V, 100 mA PNP high-voltage transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8266
|
Newark | Transistor, Aec-Q101, Pnp, -300V, Sc-62, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-300V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:1.3W, Dc Collector Current:-100Ma, Dc Current Gain Hfe:25Hfe, Transistor Rohs Compliant: Yes |Nexperia PXTA92,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 65 |
|
$0.2270 / $0.4610 | Buy Now |
DISTI #
1727-5404-1-ND
|
DigiKey | TRANS PNP 300V 0.1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20061 In Stock |
|
$0.1177 / $0.4800 | Buy Now |
DISTI #
PXTA92,115
|
Avnet Americas | Trans GP BJT PNP 300V 0.1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PXTA92,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 100019600 Factory Stock |
|
$0.1058 | Buy Now |
DISTI #
PXTA92,115
|
Avnet Americas | Trans GP BJT PNP 300V 0.1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PXTA92,115) RoHS: Compliant Min Qty: 3106 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18000 Partner Stock |
|
$0.1014 / $0.1207 | Buy Now |
DISTI #
771-PXTA92115
|
Mouser Electronics | Bipolar Transistors - BJT PXTA92/SOT89/MPT3 RoHS: Compliant | 27661 |
|
$0.1170 / $0.2900 | Buy Now |
|
Future Electronics | PXTA92 Series 300 V 100 mA SMT PNP High Voltage Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 26000Reel |
|
$0.1120 / $0.1230 | Buy Now |
|
Future Electronics | PXTA92 Series 300 V 100 mA SMT PNP High Voltage Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Tape/Mini-Reel | 1155Cut Tape/Mini-Reel |
|
$0.4500 | Buy Now |
|
Future Electronics | PXTA92 Series 300 V 100 mA SMT PNP High Voltage Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1230 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 300V, PNP, TO-243AA RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.0998 / $0.1174 | Buy Now |
DISTI #
PXTA92.115
|
TME | Transistor: PNP, bipolar, 300V, 0.1A, 1.3W, SC62,SOT89 Min Qty: 3 | 0 |
|
$0.1650 / $0.2950 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXTA92,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PXTA92,115
Nexperia
PXTA92 - 300 V, 100 mA PNP high-voltage transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for PXTA92,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXTA92,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933926800115 | Small Signal Bipolar Transistor | Nexperia | PXTA92,115 vs 933926800115 |
PXTA92TRL | TRANSISTOR 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PXTA92,115 vs PXTA92TRL |
PXTA92TRL13 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | PXTA92,115 vs PXTA92TRL13 |
PXTA92 | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PXTA92,115 vs PXTA92 |
PXTA92 | Small Signal Bipolar Transistor, 1-Element, Silicon | YAGEO Corporation | PXTA92,115 vs PXTA92 |
SXTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Diodes Incorporated | PXTA92,115 vs SXTA92 |
PXTA92-TAPE-7 | TRANSISTOR 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PXTA92,115 vs PXTA92-TAPE-7 |
SXTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | PXTA92,115 vs SXTA92 |
PXTA92T/R | Small Signal Bipolar Transistor | Nexperia | PXTA92,115 vs PXTA92T/R |
933926800115 | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, MPT3, UPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PXTA92,115 vs 933926800115 |