-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 Vdc, 2.4 A, 7.92 W, 9~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3137-ND
|
DigiKey | DC/DC CONVERTER 3.3V 10W Min Qty: 1 Lead time: 37 Weeks Container: Tray |
1704 In Stock |
|
$35.7318 / $42.9900 | Buy Now |
|
Onlinecomponents.com | 10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 2.4 A, 7.92 W, 9~36 Vdc Input Range RoHS: Compliant |
24 In Stock |
|
$36.3200 / $46.2900 | Buy Now |
DISTI #
69886328
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 2.4A 8W 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 23 |
|
$47.4500 / $60.1770 | Buy Now |
|
Master Electronics | 10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 2.4 A, 7.92 W, 9~36 Vdc Input Range RoHS: Compliant |
24 In Stock |
|
$36.3200 / $46.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PYB10-Q24-S3-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB10-Q24-S3-T
CUI Inc
3.3 Vdc, 2.4 A, 7.92 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXMA-X6 | |
Length | 76 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |
This table gives cross-reference parts and alternative options found for PYB10-Q24-S3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB10-Q24-S3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDQ10-Q24-S3-D | 3.3 Vdc, 2.5 A, 8.25 W, 9 ~ 36 Vdc | CUI Inc | PYB10-Q24-S3-T vs PDQ10-Q24-S3-D |
PYB10-Q24-S3 | 3.3 Vdc, 2.4 A, 7.92 W, 9~36 Vdc Input Range | CUI Inc | PYB10-Q24-S3-T vs PYB10-Q24-S3 |
PYB10-Q24-S3-U | 3.3 Vdc, 2.4 A, 7.92 W, 9~36 Vdc Input Range | CUI Inc | PYB10-Q24-S3-T vs PYB10-Q24-S3-U |