Part Details for PYB10-Q48-D5 by CUI Inc
Overview of PYB10-Q48-D5 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PYB10-Q48-D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 1 A, 10 W, 18~75 Vdc Input Range RoHS: Compliant |
27 Partner Stock |
|
$0 | Buy Now |
Part Details for PYB10-Q48-D5
PYB10-Q48-D5 CAD Models
PYB10-Q48-D5 Part Data Attributes
|
PYB10-Q48-D5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB10-Q48-D5
CUI Inc
5/-5 Vdc, 1 A, 10 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
Alternate Parts for PYB10-Q48-D5
This table gives cross-reference parts and alternative options found for PYB10-Q48-D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB10-Q48-D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB10-Q48-D15-T | 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PYB10-Q48-D5 vs PYB10-Q48-D15-T |
PDQE10-Q48-D15-DIN | 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PYB10-Q48-D5 vs PDQE10-Q48-D15-DIN |
PYB10-Q48-D5-U | 5/-5 Vdc, 1 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PYB10-Q48-D5 vs PYB10-Q48-D5-U |
PDQE10-Q48-D15-T | 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PYB10-Q48-D5 vs PDQE10-Q48-D15-T |
PYB10-Q48-D5-T | 5/-5 Vdc, 1 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PYB10-Q48-D5 vs PYB10-Q48-D5-T |
PDQE10-Q48-D15-D | 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PYB10-Q48-D5 vs PDQE10-Q48-D15-D |
PDQE10-Q48-D15 | DC-DC Regulated Power Supply Module | CUI Inc | PYB10-Q48-D5 vs PDQE10-Q48-D15 |
PQD10W-Q48-D512-D | Power Supply Module | CUI Inc | PYB10-Q48-D5 vs PQD10W-Q48-D512-D |
PDQE10-Q48-D15-U | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid | CUI Inc | PYB10-Q48-D5 vs PDQE10-Q48-D15-U |
PYB10-Q48-D15-DIN | 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PYB10-Q48-D5 vs PYB10-Q48-D15-DIN |