Part Details for PYB20-Q24-S12-U by CUI Inc
Overview of PYB20-Q24-S12-U by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYB20-Q24-S12-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4277
|
Newark | Dc-Isolated 20W 9 36Vinput 12V1667Ma Single Regul |Cui PYB20-Q24-S12-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7000 / $54.2500 | Buy Now |
DISTI #
52AH6733
|
Newark | Connectors |Cui PYB20-Q24-S12-U Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PYB20-Q24-S12-U
PYB20-Q24-S12-U CAD Models
PYB20-Q24-S12-U Part Data Attributes
|
PYB20-Q24-S12-U
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB20-Q24-S12-U
CUI Inc
12 Vdc, 1.667 A, 20 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXMA-X8 | |
Length | 54.99 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 52.32 mm |
Alternate Parts for PYB20-Q24-S12-U
This table gives cross-reference parts and alternative options found for PYB20-Q24-S12-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB20-Q24-S12-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCM2024S12 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6 | XP Power | PYB20-Q24-S12-U vs JCM2024S12 |
PDQE20-Q24-S12-D | 12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | PYB20-Q24-S12-U vs PDQE20-Q24-S12-D |
JTM2024S12 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6 | XP Power | PYB20-Q24-S12-U vs JTM2024S12 |
FED20-24S12W | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE-6 | Astrodyne TDI Power Supplies & EMI Filters | PYB20-Q24-S12-U vs FED20-24S12W |
PYB20-Q24-S12-H | DC-DC Regulated Power Supply Module | CUI Inc | PYB20-Q24-S12-U vs PYB20-Q24-S12-H |
PYB20-Q24-S12-T | 12 Vdc, 1.67 A, 20 W, 9~36 Vdc Input Range | CUI Inc | PYB20-Q24-S12-U vs PYB20-Q24-S12-T |
PYBE20-Q24-S12-T | 12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | PYB20-Q24-S12-U vs PYBE20-Q24-S12-T |
PYBE20-Q24-S12 | 12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | PYB20-Q24-S12-U vs PYBE20-Q24-S12 |
PYB20-Q24-S12-DIN | 12 Vdc, 1.67 A, 20 W, 9~36 Vdc Input Range | CUI Inc | PYB20-Q24-S12-U vs PYB20-Q24-S12-DIN |
PYB20-Q24-S12 | 12 Vdc, 1.67 A, 20 W, 9~36 Vdc Input Range | CUI Inc | PYB20-Q24-S12-U vs PYB20-Q24-S12 |