-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9555
|
Newark | Dc-Dc Converter, 12V/-12V, 1.25A/-1.25A Rohs Compliant: Yes |Cui PYBE30-Q48-D12-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8900 / $69.3400 | Buy Now |
DISTI #
102-PYBE30-Q48-D12-U-ND
|
DigiKey | DC-DC ISOLATED, 30W, 18~75 VDC I Min Qty: 1 Lead time: 19 Weeks Container: Tray |
10 In Stock |
|
$55.4440 / $55.8800 | Buy Now |
DISTI #
490-PYBE30-Q48-D12-U
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount The factory is currently not accepting orders for this product. RoHS: Compliant | 32 |
|
$55.0100 / $55.9000 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 30W - Vout: ±12VDC - Vin: 18 to 75VDC - U-Frame Mount - -40°C to +80°C | Alternative Product Available |
|
$0 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 30W, 18-75Vin, ±12V 1.25A, U frame | 42 |
|
$108.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PYBE30-Q48-D12-U
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYBE30-Q48-D12-U
CUI Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | -12 ADDITIONAL OUTPUT IS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X | |
Length | 55 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | EN 62368-1 | |
Seated Height-Max | 20 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 52.3 mm |
This table gives cross-reference parts and alternative options found for PYBE30-Q48-D12-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYBE30-Q48-D12-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-RCWZ2Z-EUVXH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q48-D12-U vs VI-RCWZ2Z-EUVXH1 |
VI-RC1Z2Z-MUVXH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q48-D12-U vs VI-RC1Z2Z-MUVXH1 |
VI-RCWZ2Z-EUVX-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q48-D12-U vs VI-RCWZ2Z-EUVX-CC |
PYBE30-Q48-D12-T | 12/-12 Vdc, 1.25/-1.25 A, 30 W, 18 ~ 75 Vdc Input Range | CUI Inc | PYBE30-Q48-D12-U vs PYBE30-Q48-D12-T |
VI-RCWZ2Z-IUVXH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q48-D12-U vs VI-RCWZ2Z-IUVXH1-CC |
VI-RC1Z2Z-EUVX-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q48-D12-U vs VI-RC1Z2Z-EUVX-CC |
VI-RCWZ2Z-CUVXH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q48-D12-U vs VI-RCWZ2Z-CUVXH1 |
VI-RC1Z2Z-IUVX-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q48-D12-U vs VI-RC1Z2Z-IUVX-CC |
VI-RC1Z2Z-EUVXH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q48-D12-U vs VI-RC1Z2Z-EUVXH1 |
VI-RC1Z2Z-EUVXH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYBE30-Q48-D12-U vs VI-RC1Z2Z-EUVXH1-CC |