Part Details for PYBJ6-D12-S15-OD by CUI Inc
Overview of PYBJ6-D12-S15-OD by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYBJ6-D12-S15-OD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1201
|
Newark | Dc-Dc Converter, 15V, 0.4A Rohs Compliant: Yes |Cui PYBJ6-D12-S15-OD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-6604-ND
|
DigiKey | DC DC CONVERTER 15V 6W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
22 In Stock |
|
$8.8790 / $9.0200 | Buy Now |
Part Details for PYBJ6-D12-S15-OD
PYBJ6-D12-S15-OD CAD Models
PYBJ6-D12-S15-OD Part Data Attributes
|
PYBJ6-D12-S15-OD
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYBJ6-D12-S15-OD
CUI Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-22 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 31.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 6.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 18.1 mm |
Alternate Parts for PYBJ6-D12-S15-OD
This table gives cross-reference parts and alternative options found for PYBJ6-D12-S15-OD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYBJ6-D12-S15-OD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBJ6-D12-S15-OM | DC-DC Regulated Power Supply Module | CUI Inc | PYBJ6-D12-S15-OD vs PYBJ6-D12-S15-OM |
PYBJ6-D12-S15-M | DC-DC Regulated Power Supply Module | CUI Inc | PYBJ6-D12-S15-OD vs PYBJ6-D12-S15-M |
SUS61215B | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, ROHS COMPLIANT, SMD-6 | Cosel USA Inc | PYBJ6-D12-S15-OD vs SUS61215B |