-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZT4401 - NPN switching transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3128-1-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6574 In Stock |
|
$0.0965 / $0.5900 | Buy Now |
DISTI #
PZT4401,115
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PZT4401,115) RoHS: Compliant Min Qty: 4753 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4950 Partner Stock |
|
$0.0663 / $0.0789 | Buy Now |
DISTI #
PZT4401,115
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PZT4401,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0693 | Buy Now |
DISTI #
771-PZT4401-T/R
|
Mouser Electronics | Bipolar Transistors - BJT PZT4401/SOT223/SC-73 RoHS: Compliant | 2344 |
|
$0.0760 / $0.4300 | Buy Now |
|
Future Electronics | PZT4401 Series 40 V 600 mA SMT NPN Switching Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0736 / $0.0847 | Buy Now |
|
Rochester Electronics | PZT4401 - NPN switching transistor RoHS: Compliant Status: Active Min Qty: 1 | 4950 |
|
$0.0652 / $0.0767 | Buy Now |
DISTI #
PZT4401,115
|
Avnet Asia | Trans GP BJT NPN 40V 0.6A 4-Pin(3+Tab) SOT-223 T/R (Alt: PZT4401,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0688 / $0.0770 | Buy Now |
DISTI #
PZT4401,115
|
Avnet Silica | Trans GP BJT NPN 40V 0.6A 4-Pin(3+Tab) SOT-223 T/R (Alt: PZT4401,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100372310
|
Chip1Stop | PZT4401/SOT223/SC-73 RoHS: Compliant pbFree: Yes | 8000 |
|
$0.0902 | Buy Now |
DISTI #
C1S548200441747
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes | 5970 |
|
$0.1110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZT4401,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZT4401,115
Nexperia
PZT4401 - NPN switching transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for PZT4401,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT4401,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT2222AT3 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | PZT4401,115 vs PZT2222AT3 |
PZT2222A | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | PZT4401,115 vs PZT2222A |
933975330135 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZT4401,115 vs 933975330135 |
PZT2222A-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | PZT4401,115 vs PZT2222A-TP-HF |
PZT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-4 | Micro Commercial Components | PZT4401,115 vs PZT2222A |
PZT2222AE6433 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-223, 4 PIN | Infineon Technologies AG | PZT4401,115 vs PZT2222AE6433 |
PZT2222AE6327 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-223, 4 PIN | Infineon Technologies AG | PZT4401,115 vs PZT2222AE6327 |
PZT2222A | 500 mA, 40 V, NPN General Purpose Bipolar Junction Transistor, 4000-REEL | onsemi | PZT4401,115 vs PZT2222A |
PZT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | PZT4401,115 vs PZT2222A |
PZT2222AD84Z | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | PZT4401,115 vs PZT2222AD84Z |