-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Current PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6700
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -60 V, 75 Mhz, 800 Mw, -2 A, 40 Rohs Compliant: Yes |Onsemi PZT751T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1745 |
|
$0.1960 / $0.4990 | Buy Now |
DISTI #
85W3199
|
Newark | Bipolar Transistor, Pnp, -60V, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:2A, Power Dissipation:800Mw, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi PZT751T1G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1750 | Buy Now |
DISTI #
45J2217
|
Newark | Bipolar Transistor, Pnp, -60V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:2A, Power Dissipation:800Mw, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:75Mhz Rohs Compliant: Yes |Onsemi PZT751T1G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2160 | Buy Now |
DISTI #
PZT751T1GOSCT-ND
|
DigiKey | TRANS PNP 60V 2A SOT223 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
15807 In Stock |
|
$0.1052 / $0.4900 | Buy Now |
DISTI #
PZT751T1G
|
Avnet Americas | Trans GP BJT PNP 60V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PZT751T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 / $0.1250 | Buy Now |
DISTI #
863-PZT751T1G
|
Mouser Electronics | Bipolar Transistors - BJT 2A 80V PNP RoHS: Compliant | 18661 |
|
$0.1050 / $0.4800 | Buy Now |
|
Future Electronics | PZT Series 60 V 2 A SMT PNP Silicon Planar Epitaxial Transistor -SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 7000Reel |
|
$0.1090 / $0.1200 | Buy Now |
|
Bristol Electronics | 1031 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 110 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | 2000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | 15 |
|
$0.2364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZT751T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
PZT751T1G
onsemi
High Current PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |
This table gives cross-reference parts and alternative options found for PZT751T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT751T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT751T1 | High Current PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | PZT751T1G vs PZT751T1 |