Part Details for PZTA42,115 by Nexperia
Results Overview of PZTA42,115 by Nexperia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PZTA42,115 Information
PZTA42,115 by Nexperia is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PZTA42,115
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97K8121
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 300 V, 1.2 W, 100 Ma, 40 Rohs Compliant: Yes |Nexperia PZTA42,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2870 / $0.7620 | Buy Now |
|
DISTI #
93X4649
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 300 V, 50 Mhz, 1.2 W, 100 Ma, 40 Rohs Compliant: Yes |Nexperia PZTA42,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1720 / $0.2170 | Buy Now |
|
DISTI #
PZTA42,115
|
Avnet Americas | Trans GP BJT NPN 300V 0.1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PZTA42,115) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1346 / $0.1562 | Buy Now |
|
DISTI #
PZTA42.115
|
TME | Transistor: NPN, bipolar, 300V, 0.1A, 1.2W, SC73,SOT223 Min Qty: 1 | 0 |
|
$0.4850 / $1.0600 | RFQ |
|
|
Ameya Holding Limited | PZTA42 Series 30 V 100 mA 1.2 W SMT NPN High Voltage Transistor - SOT-223 | 20000 |
|
RFQ | |
|
|
Chip Stock | TransistorGeneralPurposeBJTNPN300Volt0.1A4-Pin(3+Tab)SC-73T/R | 76000 |
|
RFQ |
US Tariff Estimator: PZTA42,115 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PZTA42,115
PZTA42,115 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZTA42,115 Part Data Attributes
|
|
PZTA42,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZTA42,115
Nexperia
PZTA42 - NPN high voltage transistor@en-us SC-73 4-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SC-73 | |
| Package Description | Plastic, Sc-73, 4 Pin | |
| Pin Count | 4 | |
| Manufacturer Package Code | SOT223 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.75 | |
| Factory Lead Time | 8 Weeks | |
| Date Of Intro | 1997-09-01 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 0.5 A | |
| Collector-Base Capacitance-Max | 3 Pf | |
| Collector-Emitter Voltage-Max | 300 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 1.5 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 50 Mhz | |
| VCEsat-Max | 0.5 V |
Alternate Parts for PZTA42,115
This table gives cross-reference parts and alternative options found for PZTA42,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA42,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PZTA42 | onsemi | Check for Price | NPN Bipolar Small Signal Transistor, SOT-223-4 / TO-261-4, 4000-REEL | PZTA42,115 vs PZTA42 |
| PZTA42 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | PZTA42,115 vs PZTA42 |
| PZTA42-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 0.5 A, 300 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | PZTA42,115 vs PZTA42-TAPE-7 |
| PZTA42E6433 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | PZTA42,115 vs PZTA42E6433 |
| 933982060115 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PZTA42,115 vs 933982060115 |
| PZTA42E6327XT | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | PZTA42,115 vs PZTA42E6327XT |
| PZTA42 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-223, 4 PIN | PZTA42,115 vs PZTA42 |
PZTA42,115 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for PZTA42,115 is a standard SOT23 package with a minimum pad size of 0.8 mm x 0.8 mm and a thermal pad size of 2.5 mm x 2.5 mm.
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C, and provide adequate heat sinking and thermal management.
-
The maximum allowed voltage on the input pins of PZTA42,115 is 6 V, exceeding which may cause damage to the device.
-
Yes, PZTA42,115 can be used in switching regulator applications, but ensure that the device is operated within the recommended switching frequency range (typically up to 100 kHz) and provide adequate decoupling and filtering to minimize electromagnetic interference (EMI).
-
To prevent electrostatic discharge (ESD) damage, handle PZTA42,115 devices with ESD-protective equipment, such as wrist straps, mats, and bags, and ensure that the device is stored in a conductive bag or container during transportation and storage.